
DPDT General Purpose Power Relay with a 10A contact current rating and 600V AC / 28V DC voltage rating. Features a 12V DC coil voltage, 1.2W coil power, and 100mA coil current. Offers a 20ms operate time and 10ms release time, with a mechanical life of 100,000 hours. Socketable mounting with quick connect termination. Approved by UL and CSA.
Omron MJN2C-DC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 100mA |
| Coil Power | 1.2W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35.56mm |
| Height | 48.38mm |
| Lead Free | Lead Free |
| Length | 38.73mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| Width | 35.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN2C-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.