
DPDT General Purpose Power Relay with a 20A contact current rating and 24V AC coil voltage. Features silver contacts, 240V AC maximum voltage rating, and 28V DC maximum voltage rating. Designed for general purpose applications, this relay offers a 100,000-hour electrical life and operates within a -45°C to 60°C temperature range. Mounting options include chassis mount, socket, and flanges, with quick connect termination. UL and CSA approved, this lead-free component has a coil power of 1.7W and a coil resistance of 75 ohms.
Omron MJN2CEAC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 70.8mA |
| Coil Power | 1.7W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 35.56mm |
| Height | 73.66mm |
| Lead Free | Lead Free |
| Length | 38.73mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Socket, Flanges |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 48.38mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MJN2CEAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.