
DPDT power relay with a 10A contact current rating and 600VAC/28VDC maximum voltage rating. Features a 24VAC single coil latching type with 1.7W coil power and 88Ω coil resistance. Designed for general purpose applications, it offers a 20ms operate time and 10ms release time. Socketable mounting with quick connect termination, rated for 100,000 hours of life. Approvals include UL and CSA.
Omron MJN2CK-AC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 70.8mA |
| Coil Power | 1.7W |
| Coil Resistance | 88R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35.56mm |
| Height | 48.38mm |
| Length | 38.73mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN2CK-AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
