
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration. Rated for 10A contact current and 12V DC coil voltage with 1.2W power consumption. Offers 600V AC and 28V DC maximum voltage ratings. Contact material is silver, with a 100,000-hour electrical life. Mounting is socketable via quick connect termination.
Omron MJN3C-DC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 100mA |
| Coil Power | 1.2W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35.56mm |
| Height | 48.38mm |
| Lead Free | Lead Free |
| Length | 38.73mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 600V |
| Width | 35.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN3C-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.