Omron MJN3C-N DC12 technical specifications.
| Contact Arrangement | 3PDT |
| DC Coil Voltage | 12V |
| Maximum Switching Current | 10A |
| Mounting | Plug-In |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron MJN3C-N DC12 to view detailed technical specifications.
No datasheet is available for this part.