General purpose power relay featuring a 3PDT contact configuration and a 10A contact current rating. Coil operates at 24V DC with a power consumption of 1.2W and a coil resistance of 470 Ohms. Offers quick connect termination and socketable mounting. Contact material is silver, with operate and release times of 20ms and 10ms respectively. Operating temperature range is -45°C to 70°C.
Omron MJN3C-N-DC24 technical specifications.
| Coil Current | 50mA |
| Coil Power | 1.2W |
| Coil Resistance | 470R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 35.56mm |
| Length | 38.73mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN3C-N-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.