Omron MJN3CDC48 technical specifications.
| Coil Current | 26.67mA |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Power Consumption | 1.2W |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MJN3CDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.