
DPDT General Purpose Power Relay with a 10A contact current rating and Silver contact material. Features a 24VDC non-latching coil with 56mA coil current, 1.5W coil power, and 430 Ohm coil resistance. Operates within a -10°C to 40°C temperature range, with 30ms operate time and 20ms release time. Offers 250V AC/DC maximum voltage rating and socketable termination.
Omron MK2PNIDC24 technical specifications.
| Coil Current | 56mA |
| Coil Power | 1.5W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 52.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PNIDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
