
General purpose power relay with a 3PDT (Triple Pole Double Throw) configuration. Features a 24VDC non-latching coil with 1.5W power consumption, 56mA coil current, and 430 Ohm resistance. Offers a 10A contact current rating with silver contacts and a maximum AC/DC voltage rating of 250V. Designed for socketable mounting with a plug termination, operating within a temperature range of -10°C to 40°C.
Omron MK3P5SDC24 technical specifications.
| Coil Current | 56mA |
| Coil Power | 1.5W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 52.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3P5SDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
