Omron MKS1TIN-10 AC24 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 24V |
| Coil Current | 96.3mA |
| Coil Resistance | 48.4Ohm |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 3.75kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron MKS1TIN-10 AC24 to view detailed technical specifications.
No datasheet is available for this part.