General purpose power relay with SPST contact configuration, rated for 10A contact current. Features a 120VAC coil voltage, 2.7W coil power, and 1.13kR coil resistance. Offers 100,000 hours of electrical life and operates within a -40°C to 60°C temperature range. Terminated via plug and mountable on DIN rail or socket. Approvals include UL, CSA, TUV, and IEC.
Omron MKS1XTI10AC120 technical specifications.
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 19.3mA |
| Coil Power | 2.7W |
| Coil Resistance | 1.13kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 44mm |
| Length | 34.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 220V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS1XTI10AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.