Omron MKS1XTIN-10 DC220 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 220V |
| Coil Current | 6.84mA |
| Coil Resistance | 32.2KOhm |
| Maximum Pick-Up Voltage | 176VDC |
| Minimum Dropout Voltage | 33VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.2kW |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron MKS1XTIN-10 DC220 to view detailed technical specifications.
No datasheet is available for this part.