The MKS1XTN-10 DC220 relay from Omron is a single-pole single-throw normally-open electromechanical relay with a contact arrangement of SPST-NO. It has a maximum switching current of 10A and a maximum DC switching voltage of 220VDC. The relay is socket mount with a termination style of solder lug and a number of terminals of 5. The coil suppression diode is included, and the relay has a non-latching construction with an operate time of 30ms. The operating temperature range is -25°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 220V |
| Coil Current | 6.8mA |
| Coil Resistance | 32.2KOhm |
| Maximum Pick-Up Voltage | 176VDC |
| Minimum Dropout Voltage | 33VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |