
This Omron MKS2PI-2AC24 relay is a general purpose power relay with a non-latching coil type and a silver, tin contact material. It has a contact current rating of 10A and can operate within a temperature range of -40°C to 60°C. The relay is socketable and has a plug termination. It is compliant with RoHS regulations and is available in a bulk packaging.
Omron MKS2PI-2AC24 technical specifications.
| Coil Current | 96.3mA |
| Coil Resistance | 48.4R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2PI-2AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
