
DPDT power relay with a 10A contact current rating, suitable for general-purpose applications. Features a 110VAC coil voltage, 21mA coil current, and 932 Ohm coil resistance. Offers 20ms operate and release times, with a contact material of Tin/Silver. Approvals include UL, CSA, TUV, and IEC. Mountable via socket or PCB, with plug-in termination. Operating temperature range from -40°C to 60°C.
Omron MKS2PIAC110 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 21mA |
| Coil Resistance | 932R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 53.3mm |
| Length | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, PCB, Socket, Plug-In |
| Number of Poles | 2 |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2PIAC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
