
DPDT General Purpose Power Relay, 10A contact rating, 230 VAC coil voltage, and 10mA coil current. Features non-latching coil type, tin/silver contact material, and 20ms operate/release times. IP40 rated with plug termination and socket mounting. Approvals include UL, CSA, TUV, and IEC.
Omron MKS2PIAC230 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 10mA |
| Coil Resistance | 4.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 52.5mm |
| Length | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2PIAC230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
