The MKS2PIN-VAC220 is a general purpose electromechanical relay with a non-latching coil and a contact current rating of 10A. It operates at a maximum temperature of 60°C and a minimum temperature of -25°C. The relay has a coil resistance of 3.55kΩ and a coil current of 10.5mA. It is available in a socketable package and is compliant with RoHS regulations.
Omron MKS2PIN-VAC220 technical specifications.
| Coil Current | 10.5mA |
| Coil Resistance | 3.55kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2PIN-VAC220 to view detailed technical specifications.
No datasheet is available for this part.