
DPDT plug-in general purpose power relay with a 110VAC coil voltage and 932 Ohm coil resistance, drawing 21mA. Features a 10A contact current rating with Silver, Tin contact material. Operates within a -25°C to 60°C temperature range, with 20ms operate and release times. Socketable mounting style, dimensions 34.5mm x 34.5mm x 53.3mm, and UL, CSA, TUV, IEC approvals. RoHS compliant.
Omron MKS2PINAC110 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 21mA |
| Coil Resistance | 932R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 53.3mm |
| Length | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable, PCB, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2PINAC110 to view detailed technical specifications.
No datasheet is available for this part.
