Omron MKS2XTI-11 AC120 technical specifications.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| AC Coil Voltage | 120V |
| Coil Current | 19.3mA |
| Coil Resistance | 1.13KOhm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 5(NO)/2(NC)A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron MKS2XTI-11 AC120 to view detailed technical specifications.
No datasheet is available for this part.