
DPST power relay with a 5A contact current rating and 24V DC coil voltage. Features a 1.5W coil power consumption, 380 Ohm coil resistance, and non-latching coil type. Offers a 100,000-hour mechanical life and operates within a -25°C to 60°C temperature range. Socketable termination with plug-in mounting. Approved by UL, CSA, TUV, and IEC.
Omron MKS2XTN11DC24 technical specifications.
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 63.2mA |
| Coil Power | 1.5W |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Current Rating | 5A |
| Depth | 34.5mm |
| Height | 44mm |
| Length | 34.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable, Socket, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2XTN11DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
