
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration. Coil operates at 120VAC with a current draw of 19.3mA and a resistance of 1.13kΩ. Contacts are rated for 10A at up to 250VAC/250VDC, utilizing tin/silver contact material. This socketable, plug-in relay offers operate and release times of 20ms and operates within a temperature range of -40°C to 60°C.
Omron MKS3P5AC120 technical specifications.
| Package/Case | 120 |
| Coil Current | 19.3mA |
| Coil Resistance | 1.13kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 52.5mm |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS3P5AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
