
The MKS3PI-5AC220 is a general purpose relay with a coil current of 10.5mA and coil resistance of 3.55kΩ. It has a contact current rating of 10A and is rated for 220V AC. The relay has a non-latching coil type and a maximum operating temperature of 60°C. It is socketable and available in a bulk packaging with a package quantity of one. The MKS3PI-5AC220 is RoHS compliant and has a throw configuration of 3PDT.
Omron MKS3PI-5AC220 technical specifications.
| Coil Current | 10.5mA |
| Coil Resistance | 3.55kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS3PI-5AC220 to view detailed technical specifications.
No datasheet is available for this part.
