The MKS3PI-5AC6 is a general purpose electromechanical relay with a 3PDT throw configuration. It has a contact current rating of 10A and can operate within a temperature range of -40°C to 60°C. The relay is socketable and RoHS compliant. It has a non-latching coil with a voltage rating of 6V AC and a resistance of 3.1 ohms. The operate and release times are both 20ms.
Omron MKS3PI-5AC6 technical specifications.
| Coil Current | 385mA |
| Coil Resistance | 3.1R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS3PI-5AC6 to view detailed technical specifications.
No datasheet is available for this part.