
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration. Rated for 10A contact current and 110 VAC coil voltage, with a coil current of 21mA and power consumption of 1.4W. Offers a non-latching coil type and a 20ms operate/release time. Contact material is Tin/Silver. Mounting options include DIN rail, socketable, PCB, and socket. Approvals include UL, CSA, TUV, and IEC.
Omron MKS3PI5AC110 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 21mA |
| Coil Resistance | 932R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 52.5mm |
| Length | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Socketable, PCB, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS3PI5AC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
