
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 24 VAC coil voltage. This socketable relay offers a 10A contact current rating with tin/silver contacts and a maximum AC/DC voltage rating of 250V. It operates within a temperature range of -40°C to 60°C, with both operate and release times of 20ms. Approvals include UL, CSA, TUV, and IEC, with IP40 protection.
Omron MKS3PI5AC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 96.3mA |
| Coil Resistance | 48.4R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 52.5mm |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, PCB, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MKS |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS3PI5AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
