The Omron MM2XPAC125NC is a general purpose electromechanical relay with a contact current rating of 7A and a coil voltage of 125V AC. It has a non-latching coil type and operates within a temperature range of -10°C to 55°C. The relay has a DPDT throw configuration and a plug termination. It is available in a bulk packaging with a single unit per package.
Omron MM2XPAC125NC technical specifications.
| Coil Current | 28mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 125V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MM |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MM2XPAC125NC to view detailed technical specifications.
No datasheet is available for this part.