Omron MM2XPDDC48NC technical specifications.
| Coil Current | 41mA |
| Coil Power | 2.1W |
| Coil Resistance | 1.18kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Height | 47.5mm |
| Length | 73mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.1W |
| Relay Type | General Purpose |
| Release Time | 100ms |
| Series | MM |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 80.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MM2XPDDC48NC to view detailed technical specifications.
No datasheet is available for this part.