Omron MM3XP DC200/220 technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| Coil Current | 12mA |
| Coil Resistance | 18KOhm |
| Maximum Pick-Up Voltage | 154VDC |
| Minimum Dropout Voltage | 22VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 7.5A |
| Mounting | Bracket Mount |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron MM3XP DC200/220 to view detailed technical specifications.
No datasheet is available for this part.