
DPDT General Purpose Power Relay featuring a 48V DC non-latching coil with 18.5mA coil current and 900mW coil power. Contact ratings include 5A maximum current and silver contact material, with AC voltage up to 250V and DC voltage up to 125V. Operate and release times are 20ms, with operating temperatures ranging from -55°C to 70°C. Mounting is through-hole with PC pin termination.
Omron MY202DC48 technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY202DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.