
DPDT General Purpose Power Relay featuring a 6V DC non-latching coil with 150mA coil current and 40Ω coil resistance. This through-hole mount relay offers a 5A contact current rating with silver contacts and a maximum AC voltage rating of 250V or DC voltage rating of 125V. Operates within a temperature range of -55°C to 70°C with 20ms operate and release times.
Omron MY202DC6 technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY202DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.