Omron MY224AC(S) technical specifications.
| Application(s) | POWER |
| Coil Current | 53.8mA |
| Coil Power | 1.2W |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY224AC(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
