
DPDT Electromechanical Power Relay featuring a 10A contact current rating and Silver contact material. Operates with a 110VAC coil voltage, 9.2mA coil current, and 4.43kΩ coil resistance. Offers 250VAC and 125VDC voltage ratings, with a 20ms operate time and 500,000-hour electrical life. Designed for general purpose applications with plug-in socket mounting and approvals including UL, CSA, and VDE.
Omron MY2IN-AC110/120(S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 21.5mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2IN-AC110/120(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
