
DPDT power relay with a 10A contact current rating and 250VAC/125VDC voltage rating. Features a 12VDC non-latching coil with 900mW power consumption and 160Ω resistance. Designed for general purpose applications, this socketable relay offers a 20ms operate and release time, silver contacts, and a mechanical life of 200,000 hours. Approvals include UL, CSA, and VDE, with a lead-free construction.
Omron MY2IN DC12 (S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 21.5mm |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2IN DC12 (S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.