
DPDT power relay with a 10A contact current rating and silver contacts. Features a 24VDC coil voltage, 636 Ohm coil resistance, and 37.7mA coil current, consuming 900mW. Operates within a -55°C to 70°C temperature range with 20ms operate and release times. Socketable mounting with plug termination, rated for 250VAC.
Omron MY2IN1-D2DC24(S) technical specifications.
| Coil Current | 37.7mA |
| Coil Resistance | 636R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2IN1-D2DC24(S) to view detailed technical specifications.
No datasheet is available for this part.
