
General purpose electromechanical relay featuring a 24VDC coil with 636 Ohm resistance and 37.7mA current draw. DPDT (Double Pole Double Throw) contacts rated for 10A switching current with silver contact material. Designed for plug-in mounting, this relay operates within a -55°C to 70°C temperature range and has dimensions of 28mm (length) x 21.5mm (width) x 36mm (height). Suitable for power applications, it offers a release time of 20ms and an IP40 rating.
Omron MY2IN24DC(S) technical specifications.
| Application(s) | POWER |
| Coil Current | 37.7mA |
| Coil Power | 900mW |
| Coil Resistance | 636R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 2 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Switching Current | 5A |
| Termination | Plug |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2IN24DC(S) to view detailed technical specifications.
No datasheet is available for this part.
