
DPDT plug-in general purpose power relay with a 10A contact current rating and silver contact material. Features a 24VDC coil voltage, 900mW coil power, and 636 Ohm coil resistance. Operates within a temperature range of -55°C to 70°C, with 20ms operate and release times. Approved by UL, CSA, and VDE, this lead-free component offers socketable mounting and AC/DC voltage ratings of 250V and 125V respectively.
Omron MY2INDC24S technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 37.7mA |
| Coil Power | 900mW |
| Coil Resistance | 636R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 21.5mm |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2INDC24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
