Omron MY2K24DC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 52mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Mount | Socket, PCB |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Blade |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2K24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.