
3PDT General Purpose Power Relay with indicator, featuring a 5A contact current rating and silver contact material. Operates on a 120VAC coil voltage with 8.4mA coil current and 4.43kR coil resistance. Offers a 250VAC maximum voltage rating and 125VDC maximum voltage rating, with a mechanical life of 500,000 hours. Designed for plug-in socket mounting with a 20ms operate time and operating temperature range of -55°C to 60°C.
Omron MY3-AC110/120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 8.4mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 21.5mm |
| Height | 28mm |
| Length | 28mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket, Plug-In, Brackets |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron MY3-AC110/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
