
Omron MY3-AC200/220 technical specifications.
| Coil Current | 5.3mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MY3-AC200/220 to view detailed technical specifications.
No datasheet is available for this part.