Omron MY3-DC100/110 technical specifications.
| Package/Case | 100 |
| Coil Current | 9.1mA |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Brackets |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MY3-DC100/110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.