
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration. Coil operates at 24V DC with a 36.9mA coil current and 900mW power consumption. Contact ratings include 5A at 250V AC and 125V DC, with silver contact material. Offers a mechanical life of 500,000 hours and operates within a temperature range of -55°C to 70°C. Mounting is socketable with plug-in termination.
Omron MY3-DC24 technical specifications.
| Application(s) | POWER |
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 21.5mm |
| Height | 28mm |
| Length | 28mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In, Brackets |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron MY3-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
