Omron MY3AC100110 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 36mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Brackets |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY3AC100110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.