
General purpose power relay featuring a 3PDT contact configuration and silver contact material. Operates with a 24VAC coil voltage, drawing 46mA with 180 Ohms resistance. Offers a 5A contact current rating and a maximum AC voltage rating of 250V, with a DC rating of 125V. Designed for socketable mounting with a plug termination, exhibiting 20ms operate and release times. Suitable for operation across a temperature range of -55°C to 60°C.
Omron MY3N-AC24 technical specifications.
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Brackets |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron MY3N-AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
