
4PDT general purpose power relay featuring a 48V DC coil with 18.5mA coil current and 900mW coil power. Contact ratings include 3A at 250VAC and 125VDC, with silver contact material. Operate and release times are 20ms, and the relay operates within a -55°C to 70°C temperature range. Mounting is via through-hole termination with PC pins.
Omron MY402DC48 technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY402DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.