
The MY4220/240ACS relay from Omron is a 4-pole electromechanical relay designed for power applications. It has a coil power rating of 1.1W and a coil resistance of 18.79kΩ. The relay features silver contact material and a switching current rating of 5A. It measures 28mm in depth, 36mm in height, and 28mm in length, with a width of 21.5mm. The operating temperature range is -55°C to 70°C.
Omron MY4220/240ACS technical specifications.
| Application(s) | POWER |
| Coil Power | 1.1W |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 28mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Series | MY |
| Switching Current | 5A |
| Termination | Plug |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4220/240ACS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
