
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Rated for 3A at 250VAC or 125VDC, with silver contacts. Operates on a 24VAC coil with 46mA current draw and 180 Ohm resistance. Offers 20ms operate and release times, with a wide operating temperature range of -55°C to 70°C. Through-hole mounting with PC pin termination.
Omron MY4E02AC24 technical specifications.
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4E02AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.