Omron MY4H-US AC240 technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| AC Coil Voltage | 240V |
| Maximum Pick-Up Voltage | 192VAC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 72W|330VA |
| Mounting | Socket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron MY4H-US AC240 to view detailed technical specifications.
No datasheet is available for this part.