
General purpose plug-in power relay featuring a 4PDT (4 Pole Double Throw) configuration. Offers a 5A contact current rating with Silver/Gold contact material and a 250VAC/125VDC maximum voltage rating. Operates with a 24VAC coil voltage, 46mA coil current, and 180 Ohm coil resistance, consuming 900mW. Designed for plug-in mounting with a 20ms operate time and a mechanical life of 500,000 hours. Suitable for operation between -55°C and 70°C, this RoHS compliant component is lead-free.
Omron MY4IN-AC24(S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 21.5mm |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4IN-AC24(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
