
4PDT General Purpose Relay with AC coil voltage of 240V. Features a 3A contact current rating with silver contacts and a maximum current rating of 5A. Operates within a temperature range of -55°C to 70°C, with 20ms operate and release times. This socketable relay offers plug termination and a non-latching coil type.
Omron MY4IN-CRAC220/240(S) technical specifications.
| Coil Current | 4.2mA |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4IN-CRAC220/240(S) to view detailed technical specifications.
No datasheet is available for this part.