
General purpose power relay featuring a 4PDT (4 Form C) configuration. This non-latching relay operates with a 24 VAC coil voltage, drawing 53.8mA and consuming 1.2W with a coil resistance of 180 Ohms. Contacts are rated for 5A switching current and are constructed from silver and gold. The plug-in relay offers a release time of 20ms and is designed for general industrial automation applications.
Omron MY4IN24AC(S) technical specifications.
| Application(s) | POWER |
| Coil Current | 53.8mA |
| Coil Power | 1.2W |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 28mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 4 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4IN24AC(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
